KA431SMFTF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.184
Unit Price: kr.2.12000
Datasheet

Direct


Texas Instruments
In Stock: 23.863
Unit Price: kr.1.61000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA SOT-23F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431SMFTF

DigiKey Part Number
KA431SMFTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA431SMFTF
Description
IC VREF SHUNT ADJ 2% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
KA431SMFTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100.240 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100.240In Stock
Ships from Rochester Electronics, LLC