
KA2807DTF | |
|---|---|
DigiKey Part Number | KA2807DTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA2807DTF |
Description | IC GROUND FAULT INTERRUPTER 8SOP |
Customer Reference | |
Detailed Description | Earth Leakage Detector PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA2807DTF Models |
Category | Operating Temperature -40°C ~ 70°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Applications Earth Leakage Detector | Base Product Number |
Current - Supply 19mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KA2807MUX | onsemi | 3.895 | 488-KA2807MUXCT-ND | kr.6.47000 | Similar |


