Supervisor Open Drain or Open Collector Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT10001L6X

DigiKey Part Number
FT10001L6XTR-ND - Tape & Reel (TR)
FT10001L6XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FT10001L6X
Description
IC SUPERVISOR 6MICROPAK
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 6-MicroPak
EDA/CAD Models
FT10001L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Reset Timer
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
420ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.17200kr.41.72
25kr.3.76080kr.94.02
100kr.3.30690kr.330.69
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750