
FSA644BUCX | |
|---|---|
DigiKey Part Number | 2156-FSA644BUCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA644BUCX |
Description | 2:1 MIPI D-PHY (1.5GBPS) 4-DATA |
Customer Reference | |
Detailed Description | Cell Phone Interface 36-WLCSP (2.42x2.42) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Cell Phone | |
Interface | - | |
Voltage - Supply | 1.65V ~ 4.5V | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.42x2.42) | |
Mounting Type | Surface Mount |
| Bulk: | 2469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | kr.5.30880 | kr.1,900.55 |
| Unit Price without VAT: | kr.5.30880 |
|---|---|
| Unit Price with VAT: | kr.6.63600 |


