FQT13N06LTF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 21.511
Unit Price: kr.7.61000
Datasheet

Similar


onsemi
In Stock: 98.595
Unit Price: kr.8.69000
Datasheet

Similar


STMicroelectronics
In Stock: 382
Unit Price: kr.5.58000
Datasheet

Similar


STMicroelectronics
In Stock: 14.310
Unit Price: kr.10.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 579
Unit Price: kr.9.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.14.01000
Datasheet
N-Channel 60 V 2.8A (Tc) 2.1W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQT13N06LTF

DigiKey Part Number
FQT13N06LTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQT13N06LTF
Description
MOSFET N-CH 60V 2.8A SOT223-4
Customer Reference
Detailed Description
N-Channel 60 V 2.8A (Tc) 2.1W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.1W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-223-4
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 1.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQD13N06LTMonsemi21.511FQD13N06LTMCT-NDkr.7.61000MFR Recommended
NTF3055L108T1Gonsemi98.595NTF3055L108T1GOSCT-NDkr.8.69000Similar
STN3NF06STMicroelectronics382497-4764-1-NDkr.5.58000Similar
STN3NF06LSTMicroelectronics14.310497-3177-1-NDkr.10.84000Similar
ZXMN6A11GTADiodes Incorporated579ZXMN6A11GCT-NDkr.9.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable