
FQPF13N50C | |
---|---|
DigiKey Part Number | 2156-FQPF13N50C-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF13N50C |
Description | QFC 500V 480MOHM TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Tc) 48W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2055 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
158 | kr.12.16000 | kr.1,921.28 |
Unit Price without VAT: | kr.12.16000 |
---|---|
Unit Price with VAT: | kr.15.20000 |