


FQD7P20TM | |
|---|---|
DigiKey Part Number | FQD7P20TMTR-ND - Tape & Reel (TR) FQD7P20TMCT-ND - Cut Tape (CT) FQD7P20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD7P20TM |
Description | MOSFET P-CH 200V 5.7A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 5.7A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 690mOhm @ 2.85A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.7.02800 | kr.70.28 |
| 100 | kr.4.71130 | kr.471.13 |
| 500 | kr.3.71654 | kr.1,858.27 |
| 1.000 | kr.3.39665 | kr.3,396.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.05034 | kr.7,625.85 |
| 5.000 | kr.2.83636 | kr.14,181.80 |
| 7.500 | kr.2.74722 | kr.20,604.15 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |









