
FPAB30BH60 | |
---|---|
DigiKey Part Number | 2156-FPAB30BH60-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPAB30BH60 |
Description | IGBT IPM 600V 25A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 1 Phase 600 V 25 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 1 Phase | |
Current | 25 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | kr.132.28800 | kr.1,984.32 |
Unit Price without VAT: | kr.132.28800 |
---|---|
Unit Price with VAT: | kr.165.36000 |