2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3180SDV

DigiKey Part Number
FOD3180SDVTR-ND - Tape & Reel (TR)
FOD3180SDVCT-ND - Cut Tape (CT)
FOD3180SDVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD3180SDV
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 2A
Mfr
Current - Peak Output
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.43V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
10V ~ 20V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
65ns
Approval Agency
cUL, UL, VDE
Rise / Fall Time (Typ)
75ns, 55ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VO3150A-X007TVishay Semiconductor Opto Division2.131751-1476-1-NDkr.12.43000Similar
In-Stock: 556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.24000kr.21.24
10kr.15.51400kr.155.14
100kr.12.11000kr.1,211.00
500kr.10.61468kr.5,307.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.73837kr.9,738.37
2.000kr.9.34215kr.18,684.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.24000
Unit Price with VAT:kr.26.55000