SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB2227A

DigiKey Part Number
FMB2227ATR-ND - Tape & Reel (TR)
FMB2227ACT-ND - Cut Tape (CT)
FMB2227ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB2227A
Description
TRANS NPN/PNP 30V 0.5A SUPERSOT6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 500mA 250MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB2227A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 30mA, 300mA
Current - Collector Cutoff (Max)
30nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
700mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.56000kr.25.60
100kr.1.64100kr.164.10
500kr.1.24326kr.621.63
1.000kr.1.11482kr.1,114.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95149kr.2,854.47
6.000kr.0.86917kr.5,215.02
9.000kr.0.82723kr.7,445.07
15.000kr.0.78008kr.11,701.20
21.000kr.0.75216kr.15,795.36
30.000kr.0.72503kr.21,750.90
75.000kr.0.69920kr.52,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000