FLS3217M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.561
Unit Price: kr.6.45000
Datasheet
7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS3217M

DigiKey Part Number
FLS3217MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FLS3217M
Description
IC LED DRIVER OFFL 7SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FLS3217M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes