FJV992PMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.069
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 44.632
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 110.368
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 12.151
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 27.998
Unit Price: kr.1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 24.089
Unit Price: kr.1.65000
Datasheet

Similar


Infineon Technologies
In Stock: 5.722
Unit Price: kr.2.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.324
Unit Price: kr.1.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.01609
Datasheet

Similar


Diodes Incorporated
In Stock: 147
Unit Price: kr.4.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 134.132
Unit Price: kr.4.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.28000
Datasheet
Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV992PMTF

DigiKey Part Number
FJV992PMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV992PMTF
Description
TRANS PNP 120V 0.05A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 50MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV992PMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

20.500In Stock
Ships from Rochester Electronics, LLC