FJN4301RTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20.831
Unit Price: kr.0.95000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJN4301RTA

DigiKey Part Number
FJN4301RTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FJN4301RTA
Description
TRANS PREBIAS PNP 50V TO92-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Box (TB)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Obsolete
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
300 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Resistors Included
R1 and R2
Supplier Device Package
TO-92-3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2132LT1Gonsemi20.831MMUN2132LT1GOSCT-NDkr.0.95000Similar
Obsolete
Marketplace Stock: 73.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

73.800In Stock
Ships from Flip Electronics