
FJH1101 | |
|---|---|
DigiKey Part Number | FJH1101-ND |
Manufacturer | |
Manufacturer Product Number | FJH1101 |
Description | DIODE STANDARD 15V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 15 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FJH1101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 pA @ 15 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.99000 | kr.113.99 |
| Unit Price without VAT: | kr.113.99000 |
|---|---|
| Unit Price with VAT: | kr.142.48750 |

