FFB20UP20STM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 937
Unit Price: kr.19.53000
Datasheet

Similar


onsemi
In Stock: 6.065
Unit Price: kr.15.66000
Datasheet
Diode 200 V 20A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 20A Surface Mount TO-263 (D2PAK)
TO-263

FFB20UP20STM

DigiKey Part Number
FFB20UP20STMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FFB20UP20STM
Description
DIODE STANDARD 200V 20A TO263
Customer Reference
Detailed Description
Diode 200 V 20A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FFB20UP20STM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes