FDY102PZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDY102PZ
Brushless DC Motor Control | Datasheet Preview

FDY300NZ

DigiKey Part Number
FDY300NZTR-ND - Tape & Reel (TR)
FDY300NZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FDY300NZ
Description
MOSFET N-CH 20V 600MA SC89-3
Customer Reference
Detailed Description
N-Channel 20 V 600mA (Ta) 625mW (Ta) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
FDY300NZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
700mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-89-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.