
SN74ALVCH162836GR | |
|---|---|
DigiKey Part Number  | 296-5216-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SN74ALVCH162836GR  | 
Description  | IC UNIV BUS DRVR 56-TSSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Universal Bus Driver 20-Bit 56-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74ALVCH162836GR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Logic Type  | Universal Bus Driver  | |
Number of Circuits  | 20-Bit  | |
Current - Output High, Low  | 12mA, 12mA  | |
Voltage - Supply  | 1.65V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 56-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 56-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.19.96848 | kr.39,936.96 | 
| Unit Price without VAT: | kr.19.96848 | 
|---|---|
| Unit Price with VAT: | kr.24.96060 | 

