
OPA2134UA | |
|---|---|
DigiKey Part Number | OPA2134UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2134UA |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2134UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.31.20500 | kr.312.05 |
| 75 | kr.26.70827 | kr.2,003.12 |
| 150 | kr.25.66260 | kr.3,849.39 |
| 300 | kr.24.80187 | kr.7,440.56 |
| 525 | kr.24.21941 | kr.12,715.19 |
| 1.050 | kr.23.61409 | kr.24,794.79 |
| 2.550 | kr.22.99297 | kr.58,632.07 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |










