FDMS7670AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41
Unit Price: kr.15.75000
Datasheet

Similar


Infineon Technologies
In Stock: 19.542
Unit Price: kr.8.62000
Datasheet

Similar


Infineon Technologies
In Stock: 9.818
Unit Price: kr.8.74000
Datasheet

Similar


Texas Instruments
In Stock: 12.820
Unit Price: kr.15.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.93000
Datasheet

Similar


Texas Instruments
In Stock: 3.284
Unit Price: kr.12.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.17.30000
Datasheet

Similar


Texas Instruments
In Stock: 1.687
Unit Price: kr.7.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.373
Unit Price: kr.7.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.358
Unit Price: kr.8.68000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.560
Unit Price: kr.12.09000
Datasheet
N-Channel 30 V 22A (Ta), 42A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 22A (Ta), 42A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7670AS

DigiKey Part Number
FDMS7670ASFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7670AS
Description
MOSFET N-CH 30V 22A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 42A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4225 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes