
FDMA1025P | |
|---|---|
DigiKey Part Number | 2156-FDMA1025P-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMA1025P |
Description | MOSFET 2P-CH 20V 3.1A 6MICROFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.1A 700mW Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.1A | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 450pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
| Bulk: | 36000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | kr.2.70061 | kr.1,917.43 |
| Unit Price without VAT: | kr.2.70061 |
|---|---|
| Unit Price with VAT: | kr.3.37576 |



