FDG6318P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41.284
Unit Price: kr.2.64000
Datasheet
Mosfet Array 20V 500mA 300mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDG6318P

DigiKey Part Number
FDG6318PFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG6318P
Description
MOSFET 2P-CH 20V 0.5A SC88
Customer Reference
Detailed Description
Mosfet Array 20V 500mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
500mA
Rds On (Max) @ Id, Vgs
780mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
83pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes