Similar
Similar



FDFS6N548 | |
|---|---|
DigiKey Part Number | FDFS6N548TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDFS6N548 |
Description | MOSFET N-CH 30V 7A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 1.6W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDFS6N548 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1.6W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4466SSS-13 | Diodes Incorporated | 11.286 | DMG4466SSS-13DICT-ND | kr.0.47000 | Similar |
| TSM180N03CS RLG | Taiwan Semiconductor Corporation | 1.414 | TSM180N03CSRLGCT-ND | kr.0.56000 | Similar |



