FDD5614P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 92.627
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.535
Unit Price: kr.0.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.485
Unit Price: kr.0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.546
Unit Price: kr.1.12000
Datasheet
P-Channel 60 V 15A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 15A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD5614P

DigiKey Part Number
FDD5614PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD5614P
Description
MOSFET P-CH 60V 15A TO252
Customer Reference
Detailed Description
P-Channel 60 V 15A (Ta) 3.8W (Ta), 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
759 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 217.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

217.000In Stock
Ships from Flip Electronics