NP40N10VDF-E1-AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD3706

DigiKey Part Number
2156-FDD3706-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDD3706
Description
POWER FIELD-EFFECT TRANSISTOR, 1
Customer Reference
Detailed Description
N-Channel 20 V 14.7A (Ta), 50A (Tc) 3.8W (Ta), 44W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 16.2A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1882 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.