FDC6304P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11.434
Unit Price: kr.2.64000
Datasheet
Mosfet Array 25V 460mA 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC6304P

DigiKey Part Number
FDC6304PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC6304P
Description
MOSFET 2P-CH 25V 0.46A SSOT6
Customer Reference
Detailed Description
Mosfet Array 25V 460mA 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
460mA
Rds On (Max) @ Id, Vgs
1.1Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
62pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 93.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

93.000In Stock
Ships from Flip Electronics