
FAN3278TMX | |
|---|---|
DigiKey Part Number | FAN3278TMXTR-ND - Tape & Reel (TR) FAN3278TMXCT-ND - Cut Tape (CT) FAN3278TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3278TMX |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3278TMX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.25V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 21ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 8V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.13100 | kr.61.31 |
| 25 | kr.5.55120 | kr.138.78 |
| 100 | kr.4.91480 | kr.491.48 |
| 250 | kr.4.61120 | kr.1,152.80 |
| 500 | kr.4.42824 | kr.2,214.12 |
| 1.000 | kr.4.35634 | kr.4,356.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.99879 | kr.9,996.98 |
| 5.000 | kr.3.90581 | kr.19,529.05 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |


