


ADR3440ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADR3440ARJZ-R7TR-ND - Tape & Reel (TR) ADR3440ARJZ-R7CT-ND - Cut Tape (CT) ADR3440ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3440ARJZ-R7 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3440ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 29µVp-p | |
Noise - 10Hz to 10kHz | 53µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.15.49600 | kr.154.96 |
| 25 | kr.14.20520 | kr.355.13 |
| 100 | kr.12.78540 | kr.1,278.54 |
| 250 | kr.12.29724 | kr.3,074.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.95102 | kr.32,853.06 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |


