
BZX84C13 | |
|---|---|
DigiKey Part Number | 2156-BZX84C13-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX84C13 |
Description | DIODE ZENER 13V 300MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | kr.0.25600 | kr.2,014.46 |
| Unit Price without VAT: | kr.0.25600 |
|---|---|
| Unit Price with VAT: | kr.0.32000 |

