BZX84C12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.930
Unit Price: kr.1.48000
Datasheet

Similar


onsemi
In Stock: 500
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 34.390
Unit Price: kr.1.03000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 20.204
Unit Price: kr.3.02000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 28
Unit Price: kr.1.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.43547
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12.004
Unit Price: kr.1.35000
Datasheet
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12

DigiKey Part Number
BZX84C12FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C12
Description
DIODE ZENER 12V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes