
HIP9020AB | |
|---|---|
DigiKey Part Number | 2156-HIP9020AB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HIP9020AB |
Description | IC PROG QUAD BUFFER 20-PSOP |
Customer Reference | |
Detailed Description | Programmable Quad Buffer 20-PSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Programmable Quad Buffer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-PSOP |
| Bulk: | 758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | kr.16.67421 | kr.1,900.86 |
| Unit Price without VAT: | kr.16.67421 |
|---|---|
| Unit Price with VAT: | kr.20.84276 |

