BSR17A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 214.412
Unit Price: kr.0.89000
Datasheet

Direct


onsemi
In Stock: 10.677
Unit Price: kr.0.89000
Datasheet

Direct


onsemi
In Stock: 30.517
Unit Price: kr.0.89000
Datasheet

Similar


onsemi
In Stock: 37.155
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 549.687
Unit Price: kr.0.70000
Datasheet

Similar


onsemi
In Stock: 1.853
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 1.015.465
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Similar


onsemi
In Stock: 561.839
Unit Price: kr.0.89000
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 76.207
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 18.709
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 851
Unit Price: kr.1.78000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR17A

DigiKey Part Number
BSR17ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR17A
Description
TRANS NPN 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSR17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 11.295 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

11.295In Stock
Ships from Flip Electronics