
BD241CTU | |
|---|---|
DigiKey Part Number | 2156-BD241CTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD241CTU |
Description | TRANS NPN 100V 3A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD241CTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | kr.2.94401 | kr.1,910.66 |
| Unit Price without VAT: | kr.2.94401 |
|---|---|
| Unit Price with VAT: | kr.3.68001 |




