BCX71K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.469
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 13.718
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 27.790
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 76.405
Unit Price: kr.0.89000
Datasheet

Similar


onsemi
In Stock: 399
Unit Price: kr.0.89000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 9.365
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 2.009
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 20.484
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 25.732
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 20.610
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 570.010
Unit Price: kr.1.14000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX71K

DigiKey Part Number
BCX71KFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX71K
Description
TRANS PNP 45V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCX71K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable