Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP55 | |
|---|---|
DigiKey Part Number | BCP55FSTR-ND - Tape & Reel (TR) BCP55FSCT-ND - Cut Tape (CT) BCP55FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55 |
Description | TRANS NPN 60V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1.5 A 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.02900 | kr.30.29 |
| 100 | kr.1.95280 | kr.195.28 |
| 500 | kr.1.48868 | kr.744.34 |
| 1.000 | kr.1.33885 | kr.1,338.85 |
| 2.000 | kr.1.21270 | kr.2,425.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10654 | kr.4,426.16 |
| 8.000 | kr.1.01724 | kr.8,137.92 |
| 12.000 | kr.0.97174 | kr.11,660.88 |
| 20.000 | kr.0.92063 | kr.18,412.60 |
| 28.000 | kr.0.89036 | kr.24,930.08 |
| 40.000 | kr.0.87850 | kr.35,140.00 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |





