BC81840MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.639
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 135
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 30.478
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.78000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC81840MTF

DigiKey Part Number
BC81840MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC81840MTF
Description
TRANS NPN 25V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC81840MTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
310 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC818-40LT1Gonsemi19.639BC818-40LT1GOSCT-NDkr.1.01000Direct
MMBT5089LT1Gonsemi135MMBT5089LT1GOSCT-NDkr.1.33000Similar
MMBT6429LT1Gonsemi30.478MMBT6429LT1GOSCT-NDkr.1.08000Similar
NSVBC818-40LT1Gonsemi0488-NSVBC818-40LT1GCT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable