
74VHC573MX | |
|---|---|
DigiKey Part Number  | 2156-74VHC573MX-ND  | 
Manufacturer  | Fairchild Semiconductor  | 
Manufacturer Product Number  | 74VHC573MX  | 
Description  | IC D-TYPE TRANSP 8:8 20-SOIC  | 
Customer Reference  | |
Detailed Description  | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Logic Type  | D-Type Transparent Latch  | |
Circuit  | 8:8  | |
Output Type  | Tri-State  | |
Voltage - Supply  | 2V ~ 5.5V  | |
Independent Circuits  | 1  | |
Delay Time - Propagation  | 4.5ns  | |
Current - Output High, Low  | 8mA, 8mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 514 | kr.3.71200 | kr.1,907.97 | 
| Unit Price without VAT: | kr.3.71200 | 
|---|---|
| Unit Price with VAT: | kr.4.64000 | 

