Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX125MTCX

DigiKey Part Number
74LVX125MTCXTR-ND - Tape & Reel (TR)
74LVX125MTCXCT-ND - Cut Tape (CT)
74LVX125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX125MTCX
Description
IC BUFF 2V/3.6V 14-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.06100kr.20.61
25kr.1.84120kr.46.03
100kr.1.59770kr.159.77
250kr.1.48128kr.370.32
500kr.1.41116kr.705.58
1.000kr.1.36075kr.1,360.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.29250kr.3,231.25
5.000kr.1.25575kr.6,278.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000