Zener Diode 43 V 1 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4755A

DigiKey Part Number
2156-1N4755A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N4755A
Description
ZENER DIODE, 43V, 5%, 1W
Customer Reference
Detailed Description
Zener Diode 43 V 1 W Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Impedance (Max) (Zzt)
70 Ohms
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 32.7 V
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.450
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.583.31 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:43450
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.882kr.0.32050kr.1,885.18
Unit Price without VAT:kr.0.32050
Unit Price with VAT:kr.0.40063