
1N459ATR | |
|---|---|
DigiKey Part Number | 2156-1N459ATR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N459ATR |
Description | DIODE STD 200V 500MA DO204AH |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N459ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 nA @ 175 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) |
| Bulk: | 15258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.195 | kr.0.19290 | kr.1,773.72 |
| Unit Price without VAT: | kr.0.19290 |
|---|---|
| Unit Price with VAT: | kr.0.24113 |

