58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36A

DigiKey Part Number
SMBJ36AFSTR-ND - Tape & Reel (TR)
SMBJ36AFSCT-ND - Cut Tape (CT)
SMBJ36AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ36A
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46600kr.24.66
100kr.1.57420kr.157.42
500kr.1.18786kr.593.93
1.000kr.1.06315kr.1,063.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90449kr.2,713.47
6.000kr.0.82450kr.4,947.00
9.000kr.0.78374kr.7,053.66
15.000kr.0.73793kr.11,068.95
21.000kr.0.71079kr.14,926.59
30.000kr.0.68442kr.20,532.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750