6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, Gull Wing
6-SMD

H11L3SR2M

DigiKey Part Number
H11L3SR2MTR-ND - Tape & Reel (TR)
H11L3SR2MCT-ND - Cut Tape (CT)
H11L3SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11L3SR2M
Description
OPTOISO 4.17KV OPN COLL 6-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11L3SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.79400kr.47.94
100kr.3.55010kr.355.01
500kr.2.99750kr.1,498.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.81670kr.2,816.70
2.000kr.2.66327kr.5,326.54
3.000kr.2.58458kr.7,753.74
5.000kr.2.49573kr.12,478.65
7.000kr.2.44288kr.17,100.16
10.000kr.2.39133kr.23,913.30
25.000kr.2.27763kr.56,940.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250