


FDMC510P | |
|---|---|
DigiKey Part Number | FDMC510PTR-ND - Tape & Reel (TR) FDMC510PCT-ND - Cut Tape (CT) FDMC510PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC510P |
Description | MOSFET P-CH 20V 12A/18A 8MLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC510P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 116 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 7860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.65000 | kr.18.65 |
| 10 | kr.12.08800 | kr.120.88 |
| 100 | kr.8.33780 | kr.833.78 |
| 500 | kr.6.89348 | kr.3,446.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.63187 | kr.16,895.61 |
| Unit Price without VAT: | kr.18.65000 |
|---|---|
| Unit Price with VAT: | kr.23.31250 |










