


FCB20N60FTM | |
|---|---|
DigiKey Part Number | FCB20N60FTMTR-ND - Tape & Reel (TR) FCB20N60FTMCT-ND - Cut Tape (CT) FCB20N60FTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB20N60FTM |
Description | MOSFET N-CH 600V 20A D2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3080 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.51000 | kr.44.51 |
| 10 | kr.29.92500 | kr.299.25 |
| 100 | kr.21.68340 | kr.2,168.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.16.68371 | kr.13,346.97 |
| Unit Price without VAT: | kr.44.51000 |
|---|---|
| Unit Price with VAT: | kr.55.63750 |

