Similar

BSS138W | |
|---|---|
DigiKey Part Number | BSS138WTR-ND - Tape & Reel (TR) BSS138WCT-ND - Cut Tape (CT) BSS138WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138W |
Description | MOSFET N-CH 50V 210MA SC70 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 38 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 340mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 100 | kr.1.47210 | kr.147.21 |
| 500 | kr.1.10848 | kr.554.24 |
| 1.000 | kr.0.99113 | kr.991.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78673 | kr.2,360.19 |
| 6.000 | kr.0.71638 | kr.4,298.28 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |












