
74LCX16245MTDX | |
|---|---|
DigiKey Part Number | 74LCX16245MTDXTR-ND - Tape & Reel (TR) 74LCX16245MTDXCT-ND - Cut Tape (CT) 74LCX16245MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16245MTDX |
Description | IC TXRX 2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16245MTDX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16245ADGGR | Texas Instruments | 3.456 | 296-1228-1-ND | kr.9.95000 | Direct |
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | kr.8.31000 | Similar |
| SN74LVC16245ADGVR | Texas Instruments | 2.913 | 296-SN74LVC16245ADGVRCT-ND | kr.8.05000 | Similar |
| SN74LVC16245ADL | Texas Instruments | 751 | 296-8474-5-ND | kr.11.54000 | Similar |
| SN74LVC16245ADLR | Texas Instruments | 3.992 | 296-8474-1-ND | kr.9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.99500 | kr.79.95 |
| 25 | kr.7.27080 | kr.181.77 |
| 100 | kr.6.47120 | kr.647.12 |
| 250 | kr.6.09044 | kr.1,522.61 |
| 500 | kr.6.01120 | kr.3,005.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.67176 | kr.5,671.76 |
| 2.000 | kr.5.51618 | kr.11,032.36 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |



