

5977000301 | |
---|---|
DigiKey Part Number | 1934-1331-ND |
Manufacturer | |
Manufacturer Product Number | 5977000301 |
Description | FERRITE CORE SOLID 7.90MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.193" (4.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 77 | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.193" (4.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.2.59200 | kr.25.92 |
25 | kr.2.23480 | kr.55.87 |
50 | kr.1.98920 | kr.99.46 |
100 | kr.1.76320 | kr.176.32 |
250 | kr.1.48968 | kr.372.42 |
500 | kr.1.29996 | kr.649.98 |
3.156 | kr.1.20560 | kr.3,804.87 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |