


5975000621 | |
|---|---|
DigiKey Part Number | 1934-5975000621-ND |
Manufacturer | |
Manufacturer Product Number | 5975000621 |
Description | FERRITE CORE TOROID 2.95UH 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 0.860" (21.84mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975000621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.860" (21.84mm) | |
Inductance Factor (Al) | 2.95 µH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.13 | |
Effective Length (le) mm | 52.0 | |
Effective Area (Ae) mm² | 24.3 | |
Effective Magnetic Volume (Ve) mm³ | 126.0 | |
Finish | Plastic | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.80000 | kr.11.80 |
| 10 | kr.8.18500 | kr.81.85 |
| 25 | kr.6.99440 | kr.174.86 |
| 50 | kr.6.17260 | kr.308.63 |
| 100 | kr.5.40960 | kr.540.96 |
| 250 | kr.4.66824 | kr.1,167.06 |
| Unit Price without VAT: | kr.11.80000 |
|---|---|
| Unit Price with VAT: | kr.14.75000 |


