



5943001401 | |
|---|---|
DigiKey Part Number | 1934-1186-ND |
Manufacturer | |
Manufacturer Product Number | 5943001401 |
Description | FERRITE CORE SOLID 15.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.610" Dia (15.50mm) OD 1.000" Dia (25.40mm) Length 0.320" (8.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943001401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.610" Dia (15.50mm) | |
Outer Dimension | 1.000" Dia (25.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.93000 | kr.11.93 |
| 10 | kr.8.26900 | kr.82.69 |
| 25 | kr.7.06680 | kr.176.67 |
| 50 | kr.6.23460 | kr.311.73 |
| 100 | kr.5.46320 | kr.546.32 |
| 250 | kr.4.72448 | kr.1,181.12 |
| Unit Price without VAT: | kr.11.93000 |
|---|---|
| Unit Price with VAT: | kr.14.91250 |


