Solid Free Hanging Ferrite Core ID 0.120" Dia (3.05mm) OD 0.230" Dia (5.83mm) Length 0.065" (1.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.120" Dia (3.05mm) OD 0.230" Dia (5.83mm) Length 0.065" (1.65mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5943000101

DigiKey Part Number
1934-1010-ND
Manufacturer
Manufacturer Product Number
5943000101
Description
FERRITE CORE SOLID 3.05MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.120" Dia (3.05mm) OD 0.230" Dia (5.83mm) Length 0.065" (1.65mm)
Datasheet
 Datasheet
EDA/CAD Models
5943000101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
43
Manufacturer
Fair-Rite Products Corp.
Inner Dimension
0.120" Dia (3.05mm)
Packaging
Box
Outer Dimension
0.230" Dia (5.83mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Toroid
Length
0.065" (1.65mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.519
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.46900kr.4.69
25kr.0.40560kr.10.14
50kr.0.36400kr.18.20
100kr.0.32650kr.32.65
250kr.0.28124kr.70.31
500kr.0.24992kr.124.96
1.000kr.0.22108kr.221.08
5.000kr.0.16178kr.808.90
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750