4052195211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4052195211
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

4052155611

DigiKey Part Number
4052155611-ND
Manufacturer
Manufacturer Product Number
4052155611
Description
FERRITE CORE ROD 52
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 52 Ferrite Core ROD Type 0.984" (25.00mm) Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
4052155611 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
ROD
Supplier Device Package
-
Material
52
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
250
Finish
Uncoated
Height
-
Length
0.984" (25.00mm)
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.3.29600kr.32.96
25kr.2.83560kr.70.89
50kr.2.52200kr.126.10
100kr.2.23110kr.223.11
300kr.1.81247kr.543.74
500kr.1.63392kr.816.96
1.000kr.1.59638kr.1,596.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750